Subtotal (1 unit)*
€580.44
(exc. VAT)
€713.94
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.44 |
*price indicative
- RS Stock No.:
- 642-805
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Padlocks | 18 | |
| Product Type | Lockout Station | |
| Width | 635mm | |
| Height | 762mm | |
| Colour | Red, White | |
| Material | Aluminium Composite Panel | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Padlocks 18 | ||
Product Type Lockout Station | ||
Width 635mm | ||
Height 762mm | ||
Colour Red, White | ||
Material Aluminium Composite Panel | ||
Depth 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 18 Padlock Lockout Station, 4mm Aluminium Composite Panel
The RS PRO Lockout Station is designed to securely store and organise up to 18 padlocks, ensuring safety and compliance in industrial environments. Made from Durable 4mm aluminium composite panel, this lockout station is Ideal for maintaining a safe workplace by preventing accidental equipment start-up during maintenance.
Features and Benefits
18 Padlock Capacity: Allows for the organisation of multiple lockout devices, enhancing safety.
4mm Aluminium Composite Panel: Provides robust protection and durability in harsh environments.
Red and White Colour: Increases visibility and ensures compliance with safety standards.
Compact Design: With a depth of 40 mm, it fits easily into various spaces.
4mm Aluminium Composite Panel: Provides robust protection and durability in harsh environments.
Red and White Colour: Increases visibility and ensures compliance with safety standards.
Compact Design: With a depth of 40 mm, it fits easily into various spaces.
Applications
Manufacturing facilities
Energy plants
Construction sites
Warehouses
Energy plants
Construction sites
Warehouses
Additional Information
Complies with safety regulations for lockout/tagout procedures
Suitable for a wide range of industrial environments
Designed for easy wall mounting
Suitable for a wide range of industrial environments
Designed for easy wall mounting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
