Subtotal (1 pack of 10 units)*
€15.36
(exc. VAT)
€18.89
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.36 | €1.536 |
*price indicative
- RS Stock No.:
- 802-242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Tag | |
| Material | PVC | |
| Length | 143mm | |
| Width | 80mm | |
| Quantity Per Package | 1Per Pack | |
| Application | Maintenance, Servicing | |
| Background Colour | Red, White | |
| Legend Colour | Black | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Tag | ||
Material PVC | ||
Length 143mm | ||
Width 80mm | ||
Quantity Per Package 1Per Pack | ||
Application Maintenance, Servicing | ||
Background Colour Red, White | ||
Legend Colour Black | ||
Standards/Approvals RS PRO Seal of Approval | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 143 mm Lockout Tag 80 mm
RS PRO Lockout Tags are essential safety devices used to prevent accidental operation of equipment during maintenance or servicing. These tags are designed to clearly communicate danger and ensure compliance with safety protocols.
Features and Benefits
Material: PVC construction ensures durability and resistance to environmental factors.
Tag Message: Clearly marked with 'Danger' to alert personnel of potential hazards.
Shape: Rectangular design for easy visibility and attachment.
Background Colour: Red and white for high contrast and visibility.
Legend Colour: Black text for clear and legible messaging.
Tag Message: Clearly marked with 'Danger' to alert personnel of potential hazards.
Shape: Rectangular design for easy visibility and attachment.
Background Colour: Red and white for high contrast and visibility.
Legend Colour: Black text for clear and legible messaging.
Applications
Maintenance
Servicing
Servicing
Additional Information
Quantity per Package: 1 per Pack
Standards Approvals: RS PRO Seal of Approval for quality assurance.
Standards Approvals: RS PRO Seal of Approval for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
