Subtotal (1 pack of 5 units)*
€122.40
(exc. VAT)
€150.55
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €122.40 | €24.48 |
*price indicative
- RS Stock No.:
- 802-253
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Material | Polymer | |
| Length | 305mm | |
| Width | 89mm | |
| Quantity Per Package | 1Per Pack | |
| Application | Industrial | |
| Background Colour | Yellow | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Shape | Curved | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Material Polymer | ||
Length 305mm | ||
Width 89mm | ||
Quantity Per Package 1Per Pack | ||
Application Industrial | ||
Background Colour Yellow | ||
Standards/Approvals RS PRO Seal of Approval | ||
Shape Curved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 305 mm Safety Hook and Cable Hanger
The RS PRO Safety Hook and Cable Hanger is designed to securely manage and organise cables in industrial environments. Made from Durable polymer, this curved hook provides a reliable solution for maintaining a safe and tidy workspace.
Features and Benefits
Durable Polymer Construction: Ensures long-lasting performance in demanding environments.
Curved Shape: Facilitates easy hanging and removal of cables.
305 mm Length: Accommodates a variety of cable sizes for versatile use.
Curved Shape: Facilitates easy hanging and removal of cables.
305 mm Length: Accommodates a variety of cable sizes for versatile use.
Applications
Industrial cable management
Workshops and manufacturing facilities
Construction sites
Workshops and manufacturing facilities
Construction sites
Additional Information
RS PRO Seal of Approval: Meets high-quality standards for safety and reliability.
Package Contents: Supplied as 1 per pack.
Package Contents: Supplied as 1 per pack.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
