Martindale 10 Per Pack x 'Do Not Switch On' Lockout Tag
- RS Stock No.:
- 288-1140
- Mfr. Part No.:
- TAG6
- Manufacturer:
- Martindale
Subtotal (1 pack of 10 units)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 78 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.04 | €1.704 |
*price indicative
- RS Stock No.:
- 288-1140
- Mfr. Part No.:
- TAG6
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Lockout Tag | |
| Tag Message | Do Not Switch On | |
| Material | Durable Laminated | |
| Length | 140mm | |
| Width | 80mm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Lockout Tag | ||
Tag Message Do Not Switch On | ||
Material Durable Laminated | ||
Length 140mm | ||
Width 80mm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Martindale TAG6 Lockout Tags (10 tags)
The Martindale Lock Out Tags give a highly visible warning to others that an engineer has isolated and locked off a circuit or equipment for safety and extreme caution should be observed, they give a clear Do Not Switch On Instruction. The Tags also incorporate a highly visible and recognisable yellow warning triangle.
Durable laminated tags 80 x140mm
Can be secured using a padlock through the brass eyelet
Related links
- Martindale 10 Per Pack x 'Equipment Locked Off Do Not Operate' Lockout Tag
- Martindale 10 Per Pack x 'Do Not Operate Equipment Locked Off' Lockout Tag
- RS PRO 1 Per Pack x 'Do Not Switch On' Lockout Tag
- RS PRO 10 Per Pack x Lockout Tag
- Brady 10 Per Pack x Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 x 'Do Not Switch On' Lockout Tag
- Brady 1 Per Pack x Lockout Tag
