Master Lock Yellow 1-Lock Lockout TPE Safety Padlock, 6 mm
- RS Stock No.:
- 108-910
- Mfr. Part No.:
- 410YLW
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€21.90
(exc. VAT)
€26.94
(inc. VAT)
In Stock
- Plus 307 unit(s) shipping from 16 November 2026
- Plus 78 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.90 |
*price indicative
- RS Stock No.:
- 108-910
- Mfr. Part No.:
- 410YLW
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Safety Padlock | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | TPE | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Safety Padlock | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material TPE | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Zenex Thermoplastic Safety Padlock features a 1-1/2in (38mm) wide plastic yellow body and a 1-1/2in (38mm) tall, 1/4in (6mm) diameter metal shackle. Designed exclusively for Lockout/Tagout applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining, to ensure padlock is not left unlocked.
Designed exclusively for lockout tagout applications
Durable, lightweight, non-conductive Thermoplastic lock body
Customize on-site with permanent, write-on labels
Compliance with "One Employee, One Lock, One Key" directive
High security, reserved-for-safety cylinder
Key retaining - ensures that padlock is not left unlocked
Related links
- Master Lock Yellow 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Red 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm
- Master Lock Blue 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 6 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm
- RS PRO Yellow 1-Lock Lockout Steel 6 mm
- Master Lock Green 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
