Brady Red 1-Lock Valve Lockout Stainless Steel, Brass Universal Valve Lockout, 9.91 mm
- RS Stock No.:
- 427-697
- Mfr. Part No.:
- LARGE UNIV VALVE LO W/ARM & 8' CABLE ATT
- Manufacturer:
- Brady
Subtotal (1 unit)*
€143.12
(exc. VAT)
€176.04
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.12 |
*price indicative
- RS Stock No.:
- 427-697
- Mfr. Part No.:
- LARGE UNIV VALVE LO W/ARM & 8' CABLE ATT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Universal Valve Lockout | |
| Product Type | Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Stainless Steel, Brass | |
| Shackle Diameter | 9.91mm | |
| Standards/Approvals | ANSI Standard Z244 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Universal Valve Lockout | ||
Product Type Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Stainless Steel, Brass | ||
Shackle Diameter 9.91mm | ||
Standards/Approvals ANSI Standard Z244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Universal valve lockout systems are versatile, rugged, easy to use and lightweight perfect for locking out all types of standard valves with a single device. They are designed to handle extra impact and resist chemicals making them ideal for just about any environment.
Chemical resistance
Made of industrial grade steel and nylon
Related links
- Brady Red 2-Lock Valve Lockout Brass Stainless Steel Universal Valve Lockout, 9.91 in
- Brady Red 1-Lock Valve Lockout Brass 9.91 mm
- Brady Red 1-Lock Valve Lockout Steel Universal Valve Lockout, 0.375 in
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 7.14 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- Brady Yellow 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.91 mm
- Brady
