Brady Yellow 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.91 mm
- RS Stock No.:
- 174-9116
- Mfr. Part No.:
- HUBBELL PLUGOUT - LARGE PLUGOUT
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€35.46
(exc. VAT)
€43.62
(inc. VAT)
- RS Stock No.:
- 174-9116
- Mfr. Part No.:
- HUBBELL PLUGOUT - LARGE PLUGOUT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Electrical Plug Lockout | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 4 | |
| Material | Polypropylene | |
| Shackle Diameter | 9.91mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Electrical Plug Lockout | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 4 | ||
Material Polypropylene | ||
Shackle Diameter 9.91mm | ||
Standards/Approvals No | ||
Brady Lockout
The Brady Hubbell plugout effectively secures all the large industrial plug connections. It has a length of 300mm and cord diameter of 35mm. It is made of polypropylene and is available in yellow colour.
Features and Benefits
• 4 padlocks can be applied
• Easy to use
• Light in weight
• Rugged, durable material
• Temperature ranges between -20°C and 80°C
• Two sizes available to fit heavy industrial plugs
Applications
• Factories
• Industries
Certifications
• ANSI Standard Z244 approved
• OSHA 29 CFR 1910.147
Related links
- Brady Yellow 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm
- Brady Yellow 1-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm
- Brady Red 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 1-Lock Valve Lockout Stainless Steel 9.91 mm
- Brady Red 2-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 1-Lock Valve Lockout Brass 9.91 mm
- RS PRO Yellow 4-Lock Lockout Polypropylene Moulded Plug Lockout Device, 9 mm
- Brady Red 4-Lock Lockout Polystyrene Electrical Plug Lockout, 7.87 mm

