Martindale Yellow 1-Lock Electrical Safety Kit Polypropylene

Subtotal (1 unit)*

€490.69

(exc. VAT)

€603.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€490.69

*price indicative

RS Stock No.:
468-676
Mfr. Part No.:
TB118KITB
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Electrical Safety Kit

Colour

Yellow

Number of Locks

1

Material

Polypropylene

Standards/Approvals

BS EN 61010-1, CAT III 300V, Class II, Double insulation, BS EN 31326-1, CAT IV 600 V, BS EN 61243-3

COO (Country of Origin):
PH
The Martindale KIT is used by gas safety engineers to help achieve compliance to the Gas Safe Register Technical Bulletin 118. The kit includes industry standard tools for live voltage indication together with fused spur and MCB locking-off devices in a high-quality soft carry case. The kit also features the EZ644 socket tester to enable earth loop verification and the ability to test sockets. The EZ664 provides total flexibility by being able to connect either to a standard 13 amp plug or via flying leads, ideal when testing at fused spurs (also light fittings and terminals).

Includes complete lock off kit

Voltage indicator and matched proving device

Quick and easy testing of sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy