Martindale Red 1-Lock Lockout Kit Polypropylene, 8 mm
- RS Stock No.:
- 468-681
- Mfr. Part No.:
- LOKKKITDOM
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€43.26
(exc. VAT)
€53.21
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.26 |
*price indicative
- RS Stock No.:
- 468-681
- Mfr. Part No.:
- LOKKKITDOM
- Manufacturer:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Lockout Kit | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Lockout Kit | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Martindale Domestic Installer Lock Off Kit is designed to help domestic installers and electricians safely lock off while work is undertaken. The kit comprises of a set of key items for use when working on domestic electrical systems. Martindales LOK2 and LOK15 Isolation locks are ideal for use on domestic distribution boards for safe isolation purposes. The LOK15 is used where access is restricted, the LOK2 is a standard MCB lock with an 8mm opening.
Designed for domestic installers
Isolation locks ideal for use on domestic distribution boards
TAG6 can be written on with the LOKMP marker pen
Related links
- Martindale Red 1-Lock Lockout Polypropylene Appliance Plug Lock Out, 8 mm
- Martindale Red 1-Lock Lockout Polypropylene Appliance Lockout
- Martindale Red 1-Lock Lockout Polypropylene Lockout Device, 6 mm
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- Panduit Red 1-Lock Lockout Polypropylene Cord Lockout
- RS PRO Black 9 mm
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
