RS PRO Green 1-Lock Lockout Steel, ABS Safety Padlock, 6 mm
- RS Stock No.:
- 603-258
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
In Stock
- Plus 245 unit(s) shipping from 16 November 2026
- Plus 300 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.04 |
*price indicative
- RS Stock No.:
- 603-258
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Safety Padlock | |
| Colour | Green | |
| Number of Locks | 1 | |
| Material | Steel, ABS | |
| Shackle Diameter | 6mm | |
| Shackle Length | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Safety Padlock | ||
Colour Green | ||
Number of Locks 1 | ||
Material Steel, ABS | ||
Shackle Diameter 6mm | ||
Shackle Length 46mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO PLSP Padlock, 46 mm Steel Shackle, Key Different
The RS PRO PLSP Padlock is designed to enhance security in lockout applications. Featuring a robust 46 mm steel shackle and key-different operation, this padlock provides reliable protection for industrial environments. Its compact design and unique key system offer increased security and ease of use.
Features and Benefits
Ideal for lockout applications: Offers reliable security
ABS body with carved ribs: Easy gripping and handling
Unique coded brass key and 6-pin cylinder: Increased security with different locking combinations
Key retaining feature: Prevents key release until shackle is closed
Reinforced ABS body: Resistant to chemicals and corrosion
Colour-coded: Easy identification with optional glow-in-the-dark labels
Applications
Industrial lockout procedures
Safety and security in manufacturing environments
Electrical and chemical facilities
Additional Information
Equipped with a strong, durable steel shackle for enhanced cut resistance and secure locking
Reinforced ABS housing is non-conductive, non-sparking, and resistant to chemicals and corrosion for long-lasting safety
Jack locking system prevents key removal until the padlock is properly locked, ensuring compliance with safety procedures
Comes with a unique coded brass key and 6-pin cylinder, offering a high level of security and key differentiation
Ribbed ABS body provides easy grip and handling during application and removal
Supplied with individually coded keys for enhanced security
Equipped with a standard hardened steel shackle (46 mm)
Each padlock comes in a box with 1 key
Optional glow-in-the-dark labels available for enhanced visibility in low-light conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black 1-Lock Lockout Steel 6 mm
- RS PRO Yellow 1-Lock Lockout Steel 6 mm
- RS PRO Blue 1-Lock Lockout Steel 6 mm
- RS PRO Green 1-Lock Lockout Nylon 6 mm
- RS PRO Green 1-Lock Lockout Polyvinyl Chloride ABS Safety Lockout Padlock, 6 mm
- RS PRO Green 1-Lock Lockout Steel 5 mm
- RS PRO Green 1-Lock Lockout Steel ABS Safety Lockout Padlock, 6 mm
- RS PRO Blue 1-Lock Lockout Nylon 6 mm
