RS PRO Green 1-Lock Lockout Steel, PVC, ABS Safety Lockout Padlock, 6 mm
- RS Stock No.:
- 180-6842
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.74
(exc. VAT)
€20.59
(inc. VAT)
In Stock
- Plus 247 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.74 |
*price indicative
- RS Stock No.:
- 180-6842
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Lockout | |
| Colour | Green | |
| Number of Locks | 1 | |
| Material | Steel, PVC, ABS | |
| Shackle Diameter | 6mm | |
| Shackle Length | 75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Lockout | ||
Colour Green | ||
Number of Locks 1 | ||
Material Steel, PVC, ABS | ||
Shackle Diameter 6mm | ||
Shackle Length 75mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The RS PRO safety padlock which comes with Chrome plated large steel Shackle for better corrosive resistance of 5 mm for best physical strength duly insulated with PVC black sleeve. It comes with light weight, solid aluminium core safety padlock and Insulated body which resistant against heat, dust and debris. It is made especially for Lockout / Tagout Applications.
Comes with 6 mm thick x 75 mm long shackle with sleeve
Weight around 105 grams
Safety padlock is supplied with 1 key
Related links
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Green 1-Lock Lockout Polyvinyl Chloride ABS Safety Lockout Padlock, 6 mm
- RS PRO Green 1-Lock Lockout Steel 6 mm
- RS PRO Yellow 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Green 1-Lock Lockout Steel 5 mm
- RS PRO Green 1-Lock Lockout Nylon 6 mm
- RS PRO Black 1-Lock Lock ABS Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Blue 1-Lock Lockout Steel Polyvinyl Chloride Safety Lockout Padlock, 6 mm
