RS PRO Black 1-Lock Lockout Nylon, ABS Safety Padlock, 6 mm
- RS Stock No.:
- 603-267
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
Temporarily out of stock
- 316 unit(s) shipping from 21 December 2026
- Plus 624 unit(s) shipping from 11 February 2027
- Plus 200 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.80 |
*price indicative
- RS Stock No.:
- 603-267
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Padlock | |
| Product Type | Lockout | |
| Colour | Black | |
| Number of Locks | 1 | |
| Material | Nylon, ABS | |
| Shackle Diameter | 6mm | |
| Shackle Length | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Padlock | ||
Product Type Lockout | ||
Colour Black | ||
Number of Locks 1 | ||
Material Nylon, ABS | ||
Shackle Diameter 6mm | ||
Shackle Length 42mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Di-Electric Lockout Padlock, 42 mm Nylon Shackle, Key Different
Enhance electrical panel lockout procedures with the RS PRO Di-Electric Lockout Padlock. Featuring a 42 mm nylon shackle, this padlock is designed for key-different operation, ensuring high security. Its ergonomic design offers easy handling and comfort, making it an ideal choice for electrical lockout applications.
Features and Benefits
Non-conductive, non-sparking ABS body and nylon shackle: Ideal for electrical lockout, ensuring safety in hazardous environments
Carved ribs on nylon body: Provides easy gripping and handling, even in tough conditions
Unique coded brass key and 6-pin cylinder: Offers increased security with advanced locking combinations
Jack locking key mechanism: Ensures the key can't be released until the shackle is properly closed and locked
Reinforced ABS construction: Exceptional resistance to chemicals and corrosion, ensuring durability and long-term use
Colour-coded with photo luminescent labels: Allows for easy identification and location in low-light conditions
Applications
Electrical panel lockout
Industrial safety
Maintenance operations
Additional Information
Reinforced ABS body is non-conductive, non-sparking, and resistant to chemicals and corrosion, ideal for electrical safety
Supplied with a unique coded brass key and 6-pin cylinder for secure, tamper-resistant locking
Jack locking mechanism ensures key cannot be removed unless the padlock is properly locked
Carved ribbed design allows for easy handling and use, even with gloves
Includes Danger safety label on the front and a personnel ID label on the back for accountability
Designed for both indoor and outdoor use, suitable for a wide range of electrical lockout scenarios
Each padlock is supplied with an individually coded key for optimum security, packaged in a box with its own key for convenience and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue 1-Lock Lockout Nylon 6 mm
- RS PRO Green 1-Lock Lockout Nylon 6 mm
- RS PRO Black 1-Lock Lockout Steel 6 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm
- RS PRO Blue 1-Lock Lockout Nylon 5 mm
- RS PRO Black 1-Lock Lock Nylon 5 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm
- RS PRO Yellow 1-Lock Lockout Steel 6 mm
