Subtotal (1 unit)*
€143.04
(exc. VAT)
€175.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.04 |
*price indicative
- RS Stock No.:
- 694-375
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cover | |
| Product Type | Cover | |
| Colour | Black, Red | |
| Material | Nylon | |
| Shackle Diameter | 914mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cover | ||
Product Type Cover | ||
Colour Black, Red | ||
Material Nylon | ||
Shackle Diameter 914mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 914 mm Nylon Cover
The RS PRO 914 mm Nylon Cover is designed to provide robust protection for various industrial applications. Made from Durable nylon, this cover is Ideal for safeguarding equipment and components from environmental factors and physical damage. Its versatile design ensures compatibility with a wide range of industrial setups.
Features and Benefits
Material: Nylon construction offers excellent durability and resistance to wear.
Colour Options: Available in black and red for easy identification and aesthetic integration.
Shackle Diameter: Accommodates up to 914 mm, providing flexibility for different equipment sizes.
Protective Design: Shields equipment from dust, moisture, and mechanical impact.
Versatile Use: Suitable for various industrial environments and applications.
Colour Options: Available in black and red for easy identification and aesthetic integration.
Shackle Diameter: Accommodates up to 914 mm, providing flexibility for different equipment sizes.
Protective Design: Shields equipment from dust, moisture, and mechanical impact.
Versatile Use: Suitable for various industrial environments and applications.
Applications
Industrial machinery protection
Outdoor equipment coverage
Warehouse and storage solutions
Outdoor equipment coverage
Warehouse and storage solutions
Additional Information
This cover is designed to meet industry standards for protective equipment, ensuring reliability and performance in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
