RS PRO Black, Red 6-Lock Lockout Nylon, Steel Cable Lockout
- RS Stock No.:
- 710-519
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 710-519
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cable Lockout | |
| Product Type | Lockout | |
| Colour | Black, Red | |
| Number of Locks | 6 | |
| Material | Nylon, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cable Lockout | ||
Product Type Lockout | ||
Colour Black, Red | ||
Number of Locks 6 | ||
Material Nylon, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6-Lock Cable Lockout, Nylon and Steel
The RS PRO 6-Lock Cable Lockout is designed to enhance safety in industrial environments by securely isolating energy sources. This cable lockout is Ideal for maintenance and repair operations, ensuring that machinery remains inoperative while work is being carried out. Its robust construction offers reliable performance in demanding conditions.
Features and Benefits
6-lock capability: Allows multiple workers to apply their locks, enhancing safety during group lockout procedures.
Nylon and steel construction: Provides durability and resistance to harsh industrial environments.
Versatile cable design: Accommodates various lockout applications, offering flexibility in use.
High visibility colours: Available in black and red for easy identification and added safety.
Easy to use: Simplifies the lockout process, reducing downtime during maintenance.
Nylon and steel construction: Provides durability and resistance to harsh industrial environments.
Versatile cable design: Accommodates various lockout applications, offering flexibility in use.
High visibility colours: Available in black and red for easy identification and added safety.
Easy to use: Simplifies the lockout process, reducing downtime during maintenance.
Applications
Manufacturing
Energy and utilities
Construction
Maintenance and repair operations
Energy and utilities
Construction
Maintenance and repair operations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polypropylene 7 mm
- RS PRO Black Stainless Steel, Nylon Conventional Miniature Circuit Breaker
- RS PRO Red, Black 6-Lock Lockout Nylon Cable Lockout
- RS PRO Black White 7 mm
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- ABUS Red 6-Lock Lockout Plastic 7 mm
- RS PRO Red 6-Lock Lockout Stainless Steel 8.25 mm
- Brady Black 9.4 mm
