RS PRO Red, White Lockout Station Aluminium Composite Panel Electrical

Subtotal (1 kit)*

€1,586.70

(exc. VAT)

€1,951.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€1,586.70

*price indicative

RS Stock No.:
694-387
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout Station

Sub Type

Electrical

Colour

Red, White

Material

Aluminium Composite Panel

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Aluminium Composite Panel Lockout Station


This RS PRO lockout station is designed to enhance safety in electrical environments by providing a centralised location for lockout devices. Constructed from Durable aluminium composite panels, it ensures long-lasting performance and visibility with its red and white colour scheme.

Features and Benefits


Aluminium Composite Panel: Provides robust and lightweight construction for durability.
Red and White Colour Scheme: Enhances visibility for quick identification in emergency situations.
Centralised Storage: Keeps lockout devices organised and easily accessible.

Applications


Industrial electrical maintenance
Manufacturing facilities
Energy sector

Additional Information


Complies with relevant safety standards for lockout/tagout procedures.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy