RS PRO Black, Red, White, Yellow 2-Lock Lockout ABS Lockout, 7 mm
- RS Stock No.:
- 710-489
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.40
(exc. VAT)
€32.47
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.40 |
*price indicative
- RS Stock No.:
- 710-489
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Black, Red, White, Yellow | |
| Number of Locks | 2 | |
| Material | ABS | |
| Shackle Diameter | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Black, Red, White, Yellow | ||
Number of Locks 2 | ||
Material ABS | ||
Shackle Diameter 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 2 Lock Insulation Plug Lockout
The RS PRO 2 Lock Insulation Plug Lockout is designed to ensure safety during maintenance and repair operations by preventing accidental energisation of electrical equipment. This lockout device is Ideal for use in industrial settings where multiple workers need to secure a single energy source, enhancing workplace safety and compliance.
Features and Benefits
Durable ABS Material: Provides robust protection and longevity in harsh environments
7 mm Shackle Diameter: Compatible with a wide range of lockout devices for versatile application
Two Lock Capability: Allows multiple workers to lock out a single energy source, ensuring collaborative safety
Available in Multiple Colours: Offers easy identification and differentiation of lockout devices
7 mm Shackle Diameter: Compatible with a wide range of lockout devices for versatile application
Two Lock Capability: Allows multiple workers to lock out a single energy source, ensuring collaborative safety
Available in Multiple Colours: Offers easy identification and differentiation of lockout devices
Applications
Manufacturing facilities
Electrical maintenance
Industrial safety
Energy sector
Electrical maintenance
Industrial safety
Energy sector
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black White, Yellow 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Black Red Yellow 2-Lock Lockout Metal Lockout Kit
- RS PRO Black White 7 mm
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Red 2-Lock Lockout ABS Lockout
- RS PRO Red 2-Lock Lockout ABS Lockout, 7.8 mm
- RS PRO Black Polypropylene 7 mm
- Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm
