RS PRO Red, White 1-Lock Cover PVC Accessory
- RS Stock No.:
- 694-400
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€49.08
(exc. VAT)
€60.37
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.08 |
*price indicative
- RS Stock No.:
- 694-400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Accessory | |
| Product Type | Cover | |
| Colour | Red, White | |
| Number of Locks | 1 | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Accessory | ||
Product Type Cover | ||
Colour Red, White | ||
Number of Locks 1 | ||
Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO PVC Cover Accessory
This RS PRO PVC Cover Accessory is designed to provide a protective solution for various industrial applications. Made from Durable PVC material, it offers reliable protection and is suitable for environments where safety and visibility are crucial.
Features and Benefits
PVC Material: Ensures durability and resistance to wear and tear.
Red and White Colour Options: Enhances visibility and safety in industrial settings.
Single Lock Mechanism: Provides secure closure and easy access.
Red and White Colour Options: Enhances visibility and safety in industrial settings.
Single Lock Mechanism: Provides secure closure and easy access.
Applications
Industrial safety equipment
Electrical installations
Maintenance and repair operations
Electrical installations
Maintenance and repair operations
Additional Information
Complies with relevant safety standards for industrial use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red, White 1-Lock Cover PVC Accessory
- RS PRO Red, White 1-Lock Lockout PVC Lockout
- RS PRO Red, White 1 m Safety Cone with Strap Reel
- Martindale White 1-Lock Lockout Kit Lock, 6 mm
- Martindale White 1-Lock Lockout Kit Lock, 22.6 mm
- RS PRO Red, White Bag Denier Nylon Pouch
- Brady White 1-Lock Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.7mm
- Brady White 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
