Martindale White 1-Lock Lockout Kit Lock, 22.6 mm
- RS Stock No.:
- 180-6514
- Mfr. Part No.:
- LOK7/PK3
- Manufacturer:
- Martindale
Subtotal (1 pack of 3 units)*
€24.02
(exc. VAT)
€29.54
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.02 | €8.007 |
*price indicative
- RS Stock No.:
- 180-6514
- Mfr. Part No.:
- LOK7/PK3
- Manufacturer:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Sub Type | Lock | |
| Product Type | Lockout Kit | |
| Colour | White | |
| Number of Locks | 1 | |
| Shackle Diameter | 22.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Sub Type Lock | ||
Product Type Lockout Kit | ||
Colour White | ||
Number of Locks 1 | ||
Shackle Diameter 22.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Martindale LOK7 3 pack Slimline Black Isolation Lock
Slimline MCB lock out for MCBs and RCBOs
Recess to accommodate test buttons
Ideal for where access is limited by breaker test buttons or where there is limited clearance around the device
Overall dimensions only 31mm x 8mm
Related links
- Martindale White 1-Lock Lockout Kit Lock, 6 mm
- Martindale 1-Lock Lockout Kit Lockout Kit
- Martindale 3-Lock Lockout Polypropylene MCB Isolation Lock, 6 mm
- Martindale Bright Yellow 3-Lock Lockout ABS, Polycarbonate Lock
- Martindale Yellow 1-Lock Lockout Kit Polycarbonate, ABS Lockout Kit
- RS PRO Red, White 1-Lock Lockout PVC Lockout
- Brady White 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Martindale 6-Lock Lockout Tag Lockout Kit, 6 mm
