Subtotal (1 unit)*
€25.87
(exc. VAT)
€31.82
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.87 |
*price indicative
- RS Stock No.:
- 802-209
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | ABS | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material ABS | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Red ABS Lockout, 2 Locks
The RS PRO Red ABS Lockout is designed to ensure safety during maintenance and repair operations by securely isolating energy sources. Made from Durable ABS material, this lockout device is Ideal for preventing accidental equipment activation, providing peace of mind in industrial settings.
Features and Benefits
Durable ABS Material: Offers robust protection and longevity in harsh environments.
Red Colour: Enhances visibility to ensure clear identification of locked-out equipment.
Two Locks: Allows for multiple lockout points, increasing safety and security.
Compact Design: Easy to store and transport, making it convenient for on-site use.
RS PRO Seal of Approval: Ensures quality and reliability in industrial applications.
Red Colour: Enhances visibility to ensure clear identification of locked-out equipment.
Two Locks: Allows for multiple lockout points, increasing safety and security.
Compact Design: Easy to store and transport, making it convenient for on-site use.
RS PRO Seal of Approval: Ensures quality and reliability in industrial applications.
Applications
Industrial maintenance
Electrical safety
Mechanical repair
Energy isolation
Electrical safety
Mechanical repair
Energy isolation
Additional Information
Complies with RS PRO Seal of Approval standards for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 2-Lock Lockout ABS Lockout, 7.8 mm
- RS PRO Red 1-Lock Lockout ABS Lockout
- RS PRO Black White 7 mm
- RS PRO Red Lockout ABS Lockout
- RS PRO Red 2-Lock Lockout Polypropylene Plug Lockout, 9 mm
- RS PRO Red 2-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 2-Lock Lockout Nylon 6.6 mm
- RS PRO Red 2-Lock Lockout Brass Stainless Steel 7.25 mm
