RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS Stock No.:
- 710-493
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€79.56
(exc. VAT)
€97.86
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €79.56 |
*price indicative
- RS Stock No.:
- 710-493
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Miniature Circuit Breaker Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 5mm | |
| Shackle Length | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Miniature Circuit Breaker Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 5mm | ||
Shackle Length 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 5mm Shackle Lockout, ABS Material
This RS PRO lockout device is designed to secure miniature circuit breakers, ensuring safety during maintenance and repair work. Made from Durable ABS material, it provides a reliable solution for preventing accidental energization. The Compact design makes it Ideal for use in confined spaces.
Features and Benefits
5mm Shackle Diameter: Fits securely on miniature circuit breakers for effective lockout
ABS Material: Offers durability and resistance to impact and chemicals
15mm Shackle Length: Provides adequate reach for various lockout applications
Single Lock Design: Simplifies the lockout process while maintaining security
ABS Material: Offers durability and resistance to impact and chemicals
15mm Shackle Length: Provides adequate reach for various lockout applications
Single Lock Design: Simplifies the lockout process while maintaining security
Applications
Electrical maintenance
Industrial safety
Facility management
Industrial safety
Facility management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Yellow 1-Lock Lockout ABS Steel Safety Lockout Padlock, 5 mm
- RS PRO Black Yellow 1-Lock Lockout Steel Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Green 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm
- RS PRO Yellow 1-Lock Lockout Steel 5 mm
- RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
