RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
- RS Stock No.:
- 710-507
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
Temporarily out of stock
- 278 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.32 |
*price indicative
- RS Stock No.:
- 710-507
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Shackle Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 1 | ||
Material Nylon | ||
Shackle Diameter 6.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Nylon Circuit Breaker Lockout, 6.5 mm Shackle
This RS PRO circuit breaker lockout is designed to securely isolate electrical circuits during maintenance or repair. Made from Durable nylon, it ensures safety by preventing accidental re-energisation of circuits. Ideal for industrial environments, it provides a reliable solution for lockout/tagout procedures.
Features and Benefits
Nylon construction: Offers high durability and resistance to wear and tear
6.5 mm shackle diameter: Compatible with a variety of circuit breakers
Single lock capability: Ensures secure isolation of electrical circuits
Bright yellow colour: Enhances visibility for safety compliance
ISO 9001, ISO 14001, OHSMS 45001 certified: Meets international safety and quality standards
6.5 mm shackle diameter: Compatible with a variety of circuit breakers
Single lock capability: Ensures secure isolation of electrical circuits
Bright yellow colour: Enhances visibility for safety compliance
ISO 9001, ISO 14001, OHSMS 45001 certified: Meets international safety and quality standards
Applications
Electrical maintenance
Industrial safety procedures
Lockout/tagout operations
Industrial safety procedures
Lockout/tagout operations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black White 7 mm
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
- ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Circuit Breaker Lockout, 7.14 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 7.65 mm
