RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
- RS Stock No.:
- 710-508
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.52 |
*price indicative
- RS Stock No.:
- 710-508
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Wall Switch Lockout, Polypropylene, 6 mm Shackle
The RS PRO Wall Switch Lockout is designed to ensure safety during maintenance and repair work by preventing accidental activation of wall switches. Made from Durable polypropylene, this lockout device is Ideal for industrial environments where safety is a priority. Its primary benefit is enhancing workplace safety by securing switches against unauthorized use.
Features and Benefits
Polypropylene construction: Provides durability and resistance to chemicals and impact.
6 mm shackle diameter: Compatible with a variety of lockout padlocks for secure attachment.
Single lock capability: Allows for straightforward application and removal.
ISO 9001, ISO 14001, OHSMS 45001 certified: Ensures compliance with international safety and quality standards.
Bright red colour: Enhances visibility, reducing the risk of accidental activation.
6 mm shackle diameter: Compatible with a variety of lockout padlocks for secure attachment.
Single lock capability: Allows for straightforward application and removal.
ISO 9001, ISO 14001, OHSMS 45001 certified: Ensures compliance with international safety and quality standards.
Bright red colour: Enhances visibility, reducing the risk of accidental activation.
Applications
Industrial maintenance
Electrical safety
Manufacturing facilities
Electrical safety
Manufacturing facilities
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout Polypropylene Single-Pole Breaker Lockout, 7 mm
- RS PRO Red 1-Lock Lockout Nylon 6 mm
- Martindale Red 1-Lock Lockout Polypropylene Lockout Device, 6 mm
- RS PRO Red 1-Lock Valve Lockout Polypropylene Lockout
- RS PRO Black 9 mm
- RS PRO Red 6 mm
- RS PRO Black 9 mm
