RS PRO Black, Red 1-Lock Lockout Polypropylene Lockout, 9 mm
- RS Stock No.:
- 710-490
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€26.76
(exc. VAT)
€32.91
(inc. VAT)
In Stock
- Plus 458 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €26.76 |
*price indicative
- RS Stock No.:
- 710-490
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Black, Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Black, Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 9 mm Polypropylene Lockout, Single Lock
This RS PRO lockout device is designed to ensure safety during maintenance and repair operations by preventing accidental machine start-up. Made from Durable polypropylene, it is Ideal for industrial environments where safety is paramount.
Features and Benefits
Polypropylene Construction: Offers high durability and resistance to chemicals, ensuring long-lasting use in harsh environments
9 mm Shackle Diameter: Compatible with a wide range of lockout applications, providing versatility
Single Lock Design: Simplifies the lockout process, enhancing safety and efficiency
ISO 9001, ISO 14001, OHSMS 45001 Certified: Meets international standards for quality, environmental management, and occupational health and safety
9 mm Shackle Diameter: Compatible with a wide range of lockout applications, providing versatility
Single Lock Design: Simplifies the lockout process, enhancing safety and efficiency
ISO 9001, ISO 14001, OHSMS 45001 Certified: Meets international standards for quality, environmental management, and occupational health and safety
Applications
Manufacturing facilities
Electrical maintenance
Industrial safety protocols
Electrical maintenance
Industrial safety protocols
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black 9 mm
- Martindale Red 1-Lock Lockout Polypropylene Lockout Device, 6 mm
- RS PRO Red 1-Lock Lockout Polypropylene Lockout, 6 mm
- Brady Black 7.137 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm
- Martindale Red 1-Lock Lockout Polypropylene Appliance Lockout
