ABUS Red 6-Lock Lockout Plastic, Steel Cable Lockout, 7 mm
- RS Stock No.:
- 261-0852
- Mfr. Part No.:
- 00355
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€30.16
(exc. VAT)
€37.10
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.16 |
*price indicative
- RS Stock No.:
- 261-0852
- Mfr. Part No.:
- 00355
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout | |
| Sub Type | Cable Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Plastic, Steel | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout | ||
Sub Type Cable Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Plastic, Steel | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS standard cable lock can be used universally. Different energy sources can be fixed with the coated stainless steel cable. This locking system accepts up to six padlocks.
Intuitive design for self-explanatory application
Isolated, exchangeable metal cable in different lengths
Related links
- ABUS Red 6-Lock Lockout Steel 7 mm
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- ABUS Red 6-Lock Lockout Hasp Plastic
- RS PRO Red 6-Lock Lockout Hasp Aluminium Lockout, 7 mm
- RS PRO Black Polypropylene 7 mm
- ABUS Red 1-Lock Lockout Polyester Control Panel Lockout, 7 mm
- Brady Red 6-Lock Lockout Plastic Lockout Cable
