RS PRO Clear 2-Lock Lockout Polycarbonate Lockout, 7 mm

Subtotal (1 unit)*

€17.28

(exc. VAT)

€21.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.28

*price indicative

RS Stock No.:
802-228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Lockout

Product Type

Lockout

Colour

Clear

Number of Locks

2

Material

Polycarbonate

Shackle Diameter

7mm

Standards/Approvals

RS PRO Seal of Approval

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 2 Lock Lockout Polycarbonate


The RS PRO 2 Lock Lockout is designed to ensure safety during maintenance and repair operations by preventing accidental machine start-up. Made from Durable polycarbonate, this lockout device is Ideal for securing equipment with a shackle diameter of up to 7 mm. Its clear design allows for easy visibility, enhancing safety protocols.

Features and Benefits


Polycarbonate Construction: Provides high durability and resistance to impact.
Clear Design: Enhances visibility for safety checks and compliance.
7 mm Shackle Diameter: Compatible with a wide range of equipment.
Two Lock Capacity: Allows for multiple lockout points, increasing security.
RS PRO Seal of Approval: Ensures quality and reliability.

Applications


Industrial machinery maintenance
Electrical panel servicing
Plumbing and HVAC systems

Additional Information


Complies with RS PRO Seal of Approval standards for safety and quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy