RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- RS Stock No.:
- 802-237
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€224.74
(exc. VAT)
€276.43
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.74 |
*price indicative
- RS Stock No.:
- 802-237
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockbox | |
| Colour | Metallic Silver | |
| Number of Locks | 5 | |
| Material | Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockbox | ||
Colour Metallic Silver | ||
Number of Locks 5 | ||
Material Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 5 Lock Lockout Lockbox
The RS PRO Lockout Lockbox is a robust solution designed to secure multiple lockout points during maintenance or repair work. Made from Durable steel with a metallic silver finish, it ensures safety and compliance in industrial environments. This lockbox is Ideal for group lockout situations, providing a centralised and secure location for lockout keys.
Features and Benefits
Steel Construction: Provides durability and resistance to wear and tear.
Metallic Silver Finish: Offers a professional appearance and corrosion resistance.
Five Lock Capacity: Accommodates multiple users for group lockout procedures.
Centralised Key Storage: Enhances safety by keeping keys secure and organised.
RS PRO Seal of Approval: Ensures quality and reliability in industrial applications.
Metallic Silver Finish: Offers a professional appearance and corrosion resistance.
Five Lock Capacity: Accommodates multiple users for group lockout procedures.
Centralised Key Storage: Enhances safety by keeping keys secure and organised.
RS PRO Seal of Approval: Ensures quality and reliability in industrial applications.
Applications
Industrial Maintenance
Electrical Lockout Procedures
Mechanical Repair Work
Safety Compliance in Manufacturing
Electrical Lockout Procedures
Mechanical Repair Work
Safety Compliance in Manufacturing
Additional Information
Complies with RS PRO quality standards for safety and reliability. Suitable for use in various industrial settings requiring group lockout solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- RS PRO Metallic Silver 9-Lock Lockout Stainless Steel Lockout, 8 mm
- RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm
- RS PRO Red 10-Lock Lockout Powder Coated Steel Lockbox
- RS PRO Yellow 12-Lock Lockout Polycarbonate, Steel Lockbox
- RS PRO Red 1-Lock Lockout ABS 5 mm
- Kasp Silver, Red 5-Lock Lockout Kit Brass MCB
