RS PRO Metallic Silver 9-Lock Lockout Stainless Steel Lockout, 8 mm
- RS Stock No.:
- 802-208
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.36
(exc. VAT)
€26.27
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.36 |
*price indicative
- RS Stock No.:
- 802-208
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Metallic Silver | |
| Number of Locks | 9 | |
| Material | Stainless Steel | |
| Shackle Diameter | 8mm | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Metallic Silver | ||
Number of Locks 9 | ||
Material Stainless Steel | ||
Shackle Diameter 8mm | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 9 Lockout Stainless Steel
The RS PRO 9 Lockout Stainless Steel is designed to ensure safety in industrial environments by preventing accidental equipment activation. This lockout device is Ideal for securing machinery during maintenance or repair, providing a robust solution for workplace safety.
Features and Benefits
Stainless Steel Construction: Offers high durability and resistance to corrosion.
9 Lock Capacity: Allows multiple workers to secure the equipment simultaneously.
8 mm Shackle Diameter: Fits a wide range of lockout points for versatile application.
Metallic Silver Finish: Provides a professional appearance and easy identification.
RS PRO Seal of Approval: Ensures compliance with industry standards for safety.
9 Lock Capacity: Allows multiple workers to secure the equipment simultaneously.
8 mm Shackle Diameter: Fits a wide range of lockout points for versatile application.
Metallic Silver Finish: Provides a professional appearance and easy identification.
RS PRO Seal of Approval: Ensures compliance with industry standards for safety.
Applications
Industrial machinery maintenance
Electrical panel lockout
Chemical processing equipment
Manufacturing facilities
Electrical panel lockout
Chemical processing equipment
Manufacturing facilities
Additional Information
This lockout device is compliant with the RS PRO Seal of Approval, ensuring it meets high safety and quality standards. It is suitable for use in various industrial settings where equipment lockout is necessary to prevent accidental operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Master Lock Black 10 mm
- ABUS Grey 2-Lock Lockout Stainless Steel Lockout Device, 8 mm
- RS PRO Silver 6-Lock Lockout Hasp 304 Stainless Steel Lockout Hasp, 6 mm
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS PRO Red 4-Lock Lockout Hasp ABS 4 mm
- ABUS 6-Lock Lockout Stainless Steel Adjustable Cable Lockout, 9 mm
- ABUS Silver 2-Lock Lockout Stainless Steel, 8 mm
