Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- RS Stock No.:
- 174-9130
- Mfr. Part No.:
- TAGLOCK 120/277V CLAMP-ON BREAKER LO EA
- Manufacturer:
- Brady
Subtotal (1 unit)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.68 |
*price indicative
- RS Stock No.:
- 174-9130
- Mfr. Part No.:
- TAGLOCK 120/277V CLAMP-ON BREAKER LO EA
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Switch Lockouts | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene Fibreglass Reinforced Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Switch Lockouts | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene Fibreglass Reinforced Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Taglock Circuit Breaker
The Brady Taglock securing device prevents accidental engagement of electrical circuits during maintenance with 7.37mm shackle diameter. This device allows maintenance team members to individually tag and secure circuit breakers and communicate the most important safety and awareness messages to other team members.
Features and Benefits
• Single-pole circuit breaker lockout
• 120/277V Taglock circuit breaker
• 2 nylon cable tie and ID can apply
• Number of padlock required is 1
• Compatible with GE, ITE, Sylvania, Challenger, Bryan, General switch Co., Westinghouse, etc, breakers
• Secure with 50lb minimum strength non-releasable nylon fasteners or padlock
• fibreglass reinforced nylon, polypropylene materials
• Durable and light weight
Applications
• Factory
• Industry
• Residential
Certifications
• ANSI Standard Z244
• OSHA 29 CFR 1910.147
Related links
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.37 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
