Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- RS Stock No.:
- 237-0545
- Distrelec Article No.:
- 301-76-731
- Mfr. Part No.:
- UNIVERSAL MINI CIRCUIT BREAKER LO 6/PAC
- Manufacturer:
- Brady
Subtotal (1 pack of 6 units)*
€93.55
(exc. VAT)
€115.07
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.55 | €15.592 |
*price indicative
- RS Stock No.:
- 237-0545
- Distrelec Article No.:
- 301-76-731
- Mfr. Part No.:
- UNIVERSAL MINI CIRCUIT BREAKER LO 6/PAC
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Miniature Circuit Breaker Switch Lockouts | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Fibreglass Reinforced Nylon | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | UL Rating:UL94 - HB Rating, OSHA 29 CFR 1910.147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1), ANSI Standard Z244 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Miniature Circuit Breaker Switch Lockouts | ||
Colour Red | ||
Number of Locks 1 | ||
Material Fibreglass Reinforced Nylon | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals UL Rating:UL94 - HB Rating, OSHA 29 CFR 1910.147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1), ANSI Standard Z244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady miniature circuit breaker lockouts are a safe and effective method for locking out miniature circuit breakers, commonly used in European and Asian equipment.
Easy installation with no tools required
Low profile design allows panel door closure
Available for single and multi-pole breakers
Attach a Brady safety padlock to complete lockout
Related links
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.37 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Filled Nylon Circuit Breaker Switch Lockouts, 7.11 mm
