Brady Blue 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- RS Stock No.:
- 174-9145
- Distrelec Article No.:
- 301-76-708
- Mfr. Part No.:
- COMPACT CABLE PADLOCK BLUE 40CM KD
- Manufacturer:
- Brady
Subtotal (1 unit)*
€27.75
(exc. VAT)
€34.13
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.75 |
*price indicative
- RS Stock No.:
- 174-9145
- Distrelec Article No.:
- 301-76-708
- Mfr. Part No.:
- COMPACT CABLE PADLOCK BLUE 40CM KD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Keyed Padlocks & Safety Padlocks | |
| Colour | Blue | |
| Number of Locks | 1 | |
| Material | Fibreglass Reinforced Plastic | |
| Shackle Diameter | 4.72mm | |
| Shackle Length | 203.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Keyed Padlocks & Safety Padlocks | ||
Colour Blue | ||
Number of Locks 1 | ||
Material Fibreglass Reinforced Plastic | ||
Shackle Diameter 4.72mm | ||
Shackle Length 203.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Lockout
The Brady compact cable safety padlocks are a lightweight range of padlocks suitable for energy isolation programs. The traditional shackle is replaced by a 4.74mm PVC encased steel cable. It compliments the Brady safety padlock and has the same features. The padlock itself is non-conductive to allow easy and safe usage in an electrical environment. Unique cylinder is insulated to protect workers from shocks when key is inserted and is 5-pin precision-machined for more unique key cuts and better tamper resistance.
Features and Benefits
• Lightweight and enhanced impact resistance
• Available in blue colour
• Vertical shackle cable length 203mm
• Minimum weight for padlock is only 40g
• Maximum Operation Temperature 120°C
• Rugged reinforced nylon body with aluminium shackle
• Non-conductive spark resistant lock body
Applications
• Factory
• Industry
• Power plants
Certifications
• ANSI Standard Z244
• OSHA 29 CFR 1910.147
• UL 94 – HB rated
Related links
- Brady Blue 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Black 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Green 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Red 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady White 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Yellow 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Orange 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
- Brady Purple 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,
