Brady Yellow 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks,

Subtotal (1 unit)*

€27.75

(exc. VAT)

€34.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.75

*price indicative

RS Stock No.:
174-9157
Distrelec Article No.:
301-76-707
Mfr. Part No.:
COMPACT CABLE PADLOCK YELLOW 40CM KD
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Keyed Padlocks & Safety Padlocks

Product Type

Lockout

Colour

Yellow

Number of Locks

1

Material

Fibreglass Reinforced Plastic

Shackle Diameter

4.72mm

Shackle Length

203.2mm

Standards/Approvals

No

COO (Country of Origin):
CN

Brady Lockout


The Brady compact cable safety padlocks are a lightweight range of padlocks suitable for energy isolation programs. The traditional shackle is replaced by a 4.74mm PVC encased steel cable. It compliments the Brady safety padlock and has the same features. The padlock itself is non-conductive to allow easy and safe usage in an electrical environment. Unique cylinder is insulated to protect workers from shocks when key is inserted and is 5-pin precision-machined for more unique key cuts and better tamper resistance.

Features and Benefits


• Lightweight and enhanced impact resistance

• Available in yellow colour

• Vertical shackle cable length 203mm

• Minimum weight for padlock is only 40g

• Maximum Operation Temperature 120°C

• Rugged reinforced nylon body with aluminium shackle

• Non-conductive spark resistant lock body

Applications


• Factory

• Industry

• Power plants

Certifications


• ANSI Standard Z244

• OSHA 29 CFR 1910.147

• UL 94 – HB rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy