Brady Red 12-Lock Lockout Fibreglass Reinforced Nylon Padlock & Key Racks & Carrier
- RS Stock No.:
- 174-9168
- Distrelec Article No.:
- 301-76-727
- Mfr. Part No.:
- SAFETY LOCK & TAG CARRIER - RED
- Manufacturer:
- Brady
Subtotal (1 unit)*
€28.28
(exc. VAT)
€34.78
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.28 |
*price indicative
- RS Stock No.:
- 174-9168
- Distrelec Article No.:
- 301-76-727
- Mfr. Part No.:
- SAFETY LOCK & TAG CARRIER - RED
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Padlock & Key Racks & Carrier | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 12 | |
| Material | Fibreglass Reinforced Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Padlock & Key Racks & Carrier | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 12 | ||
Material Fibreglass Reinforced Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Brady Lock And Tag Carrier System
The Brady safety lock and tag carrier hold up to 12 safety padlocks with an offset design which permits flush wall and machine mounting. This conveniently organizes personal lockout, hasps and tag device by storing all necessary supplies for equipment lockout with one carrier. It is made of moulded fibreglass reinforced nylon for lock carrier, aluminium for D clips and vinyl sheathed steel for cable.
Features and Benefits
• Includes a key strap and carabineers
• Easy to clip back to back to carry 24 padlocks
• Easy to attach on a belt
• Available in red colour
• Labels available in English, Spanish and French with three lockout procedure tags
• Supply additional 12 red keyed different locks
Applications
• Industry
• Factory
• Shops
• Home security
Certifications
• ANSI Standard Z244 Approved
• OSHA 29 CFR 1910.147
• UL Approved
Related links
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.37 mm
- Brady Red 12-Lock Lockout Steel Group Lockout & Permit Control, 8.38 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon
- Brady Red 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Plastic Lockout Hasp, 9 mm
