Brady Red 12-Lock Lockout Steel Group Lockout & Permit Control, 8.38 mm
- RS Stock No.:
- 242-3565
- Distrelec Article No.:
- 303-22-786
- Mfr. Part No.:
- KIT,SLIMVIEW RED,PERMIT DISPLAY STATION
- Manufacturer:
- Brady
Subtotal (1 unit)*
€217.51
(exc. VAT)
€267.54
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.51 |
*price indicative
- RS Stock No.:
- 242-3565
- Distrelec Article No.:
- 303-22-786
- Mfr. Part No.:
- KIT,SLIMVIEW RED,PERMIT DISPLAY STATION
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Group Lockout & Permit Control | |
| Colour | Red | |
| Number of Locks | 12 | |
| Material | Steel | |
| Shackle Diameter | 8.38mm | |
| Standards/Approvals | OSHA 1910.147, REACH | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Group Lockout & Permit Control | ||
Colour Red | ||
Number of Locks 12 | ||
Material Steel | ||
Shackle Diameter 8.38mm | ||
Standards/Approvals OSHA 1910.147, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Slim View™ Permit Control Station is ideal for mid-size group-lockout projects where mobility is key. Improves group-lockout coordination and communication by pairing equipment and documentation in a single location. Rugged steel body and polycarbonate doors stand up to all of your toughest jobs. Convenient storage for up to 12 padlocks with built-in padlock and key hangers. Easy to wall-mount with button mount holes
Brady Material Type Steel
Colour Red
Max number of padlocks attached 12
Max. Number of Padlocks Stored 12
Size width (mm) 266.70 mm
Size height (mm)590.55 mm
Size depth (mm) 79.38 mm
Related links
- Brady Red 24-Lock Lockout Plastic Group Lockout & Permit Control, 6.6 mm
- Brady Red 27-Lock Lockout Plastic Group Lockout & Permit Control, 11.94 mm
- Brady Red 1-Lock Lockout Plastic Group Lockout & Permit Control, 6.6 mm
- Brady Red 7-Lock Lockout Powder Coated Steel Group Lockout & Permit Control
- RS PRO Red 12-Lock Lockout Steel Group Lock Box
- Brady Red 12-Lock Lockout Fibreglass Reinforced Nylon Padlock & Key Racks & Carrier
- Brady Red 3-Lock Lockout Kit Acrylic Lockout Box
- ABUS Red 12-Lock Lockout Steel Lockout Device, 9 mm
