Martindale 1-Lock Lockout Kit Lockout Kit
- RS Stock No.:
- 176-0811
- Mfr. Part No.:
- LOKKIT2PLUS
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€60.93
(exc. VAT)
€74.94
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 11 December 2026
- Plus 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.93 |
*price indicative
- RS Stock No.:
- 176-0811
- Mfr. Part No.:
- LOKKIT2PLUS
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Lockout Kit | |
| Sub Type | Lockout Kit | |
| Number of Locks | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Lockout Kit | ||
Sub Type Lockout Kit | ||
Number of Locks 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Martindale Domestic Locking Off Kit
The Martindale LOKKIT2PLUS domestic locking off kit is ideal for a domestic installer or those who dont need the numerous locks included in the more expensive kits. This kit includes 4 different MCBs. Catering for most standard MCBs, the Martindale lock kit 2 plus enables you to carry out safe isolation procedures correctly. The electrical safety is paramount when performing 17th edition and part P installation testing.
The full 8 piece kit includes:
1 x Padlock with a unique key (PAD10R)
1 x Yellow MCB lock, 10mm clip (LOK10)
1 x Red MCB lock, 6mm clip (LOK11)
1 x Green mini MCB lock (LOK1)
1 x Yellow isolation lock (LOK2)
1 x Equipment locked out tag that can be written on (TAG4)
1 x Black marker pen (LOKMP)
1 x Soft carry case (TC55).
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Brady Blue, Black 1-Lock Lockout Kit Lockout Tagout Kit
- Martindale 1-Lock Lockout Plastic Isolation Lock
- Martindale Yellow 1-Lock Lockout Kit Polycarbonate, ABS Lockout Kit
- Martindale White 1-Lock Lockout Kit Lock, 6 mm
- Martindale White 1-Lock Lockout Kit Lock, 22.6 mm
- Martindale 6-Lock Lockout Tag Lockout Kit, 6 mm
- RS PRO Red 1-Lock Lockout Kit Lockout
- RS PRO Black 1-Lock Lockout Kit Lockout, 46 mm
