RS PRO Black 1-Lock Lock Steel, ABS Safety Lockout Padlock, 5 mm

Subtotal (1 unit)*

€16.32

(exc. VAT)

€20.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 171 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.32

*price indicative

RS Stock No.:
180-6832
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lock

Sub Type

Safety Lockout Padlock

Colour

Black

Number of Locks

1

Material

Steel, ABS

Shackle Diameter

5mm

Shackle Length

73mm

Standards/Approvals

No

COO (Country of Origin):
IN
Each padlock is supplied with 1 key.

Chrome plated Steel Shackle for better corrosive resistance of 5 mm for best physical strength.

Resistant to extreme temperature changes – 13 °F to + 194 °F.

Compact for easy carrying and storage.

Light weight, solid Aluminium core Safety Padlock

Made especially for Lockout / Tagout Applications

Automatic locking for user convenience

6 pin brass cylinder

Insulated body, resistant against heat, dust and debris.

.

Logo printing / Laser engraving optional (front, back, left and right side).

Key retaining feature (when shackle is open).

The solid Aluminium body is encased by a coloured plastic cover for easy identification. To further improve visibility and identification,

Body and shackle insulated against electric shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy