RS PRO Black 1-Lock Lock ABS, Steel Safety Lockout Padlock, 5 mm
- RS Stock No.:
- 180-6838
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.30
(exc. VAT)
€22.51
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.30 |
*price indicative
- RS Stock No.:
- 180-6838
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Lock | |
| Colour | Black | |
| Number of Locks | 1 | |
| Material | ABS, Steel | |
| Shackle Diameter | 5mm | |
| Shackle Length | 41mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Lock | ||
Colour Black | ||
Number of Locks 1 | ||
Material ABS, Steel | ||
Shackle Diameter 5mm | ||
Shackle Length 41mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Each padlock is supplied with 1 key
Chrome plated steel Shackle for better corrosive resistance of 5 mm for best physical strength
Resistant to extreme temperature changes – 13 °F to + 194 °F
Compact for easy carrying and storage
Light weight, solid Aluminium core Safety Padlock
Made especially for Lockout / Tagout Applications
Automatic locking for user convenience
6 pin brass cylinder
Insulated body, resistant against heat, dust and debris
Logo printing / Laser engraving optional (front, back, left and right side)
Key retaining feature (when shackle is open)
The solid Aluminium body is encased by a coloured plastic cover for easy identification. To further improve visibility and identification,
Long Body insulated against electric shock
Related links
- RS PRO Black 1-Lock Lock ABS Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Lockout ABS 5 mm
- RS PRO Black 1-Lock Lock Steel 5 mm
- RS PRO Black 1-Lock Lock Nylon 5 mm
- RS PRO Red 1-Lock Lockout Polyvinyl Chloride Steel Safety Lockout Padlock, 6 mm
- RS PRO Green 1-Lock Lockout ABS 5 mm
- RS PRO Blue 1-Lock Lockout ABS 5 mm
- RS PRO Black 1-Lock Lock ABS Lockout Safety Padlock
