Brady Green Padlock Anodised Aluminium Steel, 6.35 mm

Subtotal (1 unit)*

€29.65

(exc. VAT)

€36.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.65

*price indicative

RS Stock No.:
211-9753
Mfr. Part No.:
150264
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock

Colour

Green

Material

Anodised Aluminium Steel

Shackle Diameter

6.35mm

Shackle Length

38.1mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The Brady Safe Key Aluminium Padlocks are the ultimate locks for indoor and outdoor heavy duty safety applications. Manufactured with solid aluminium body and steel shackle, our padlocks are amazingly lightweight and rugged. They compliment the Brady Safe Key Padlock range and have the same features. Locks are chemical and corrosion resistant. The unique lock mechanism is insulated and has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. The colour-matched key and lock body allows a fast identification in the application. 1 key is supplied with each lock. Applications such as Component and equipment labelling, Facility identification, Lockout tag out, Safety identification.

Long-lasting

Increased Security

Corrosion Resistant

Versatile Usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy