RS PRO Yellow, Black 6-Lock Lockout Hasp Nylon, ABS Hasp Lockout, 7.25 mm
- RS Stock No.:
- 221-5272
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- Plus 286 unit(s) shipping from 02 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.38 |
*price indicative
- RS Stock No.:
- 221-5272
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Hasp Lockout | |
| Colour | Yellow, Black | |
| Number of Locks | 6 | |
| Material | Nylon, ABS | |
| Shackle Diameter | 7.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Hasp Lockout | ||
Colour Yellow, Black | ||
Number of Locks 6 | ||
Material Nylon, ABS | ||
Shackle Diameter 7.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dielectric Pop up Hasp
From the trusted brand RS PRO, a superb pop-up hasp used by engineers during isolation lock procedures. The main purpose of the device is to lockout personnel from control panels, MCBS, or valve handles while maintenance is in progress. Upon inspection, the hasp is made for heavy-duty ABS, has a 6 mm shackle made from nylon, and accepts six padlocks.
Why would you need this hasp?
This hasp is extremely strong, flexible, and is non-conductive which means its safe to use in electrical applications. Individual engineers working on the same isolated system can add their personal padlock and tags to indicate who is working during restricted access. This ensures the safety of employees and eliminates the risks of the system been switched on while engineers are performing tasks
Features and Benefits
Things to consider
RS PRO offers a wide selection of shackle safety padlocks compatible circuit breaker lockouts and hasps. Browse our range using the improved filters to find your ideal solution.
Applications
FAQs
What does dielectric mean?
Dielectric means no electrical current will flow through the insulated material.
Related links
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
- RS PRO Yellow 6-Lock Lockout Hasp Aluminium Hasp Lockout, 7.25 mm
- Kasp Red 1-Lock Lockout Hasp Nylon Hasp Lockout, 18 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- RS PRO Black Yellow 1-Lock Lockout Steel Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- Brady Red 1-Lock Lockout Hasp Nylon Lockout Hasp
