Kasp Red 1-Lock Lockout Hasp Nylon Hasp Lockout, 18 mm
- RS Stock No.:
- 273-5044
- Distrelec Article No.:
- 300-60-381
- Mfr. Part No.:
- K20518
- Manufacturer:
- Kasp
Subtotal (1 unit)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.85 |
*price indicative
- RS Stock No.:
- 273-5044
- Distrelec Article No.:
- 300-60-381
- Mfr. Part No.:
- K20518
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Sub Type | Hasp Lockout | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Shackle Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Sub Type Hasp Lockout | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 1 | ||
Material Nylon | ||
Shackle Diameter 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Nylon Lock Off Hasp with Nylon construction is ideally used with the Kasp 800 series nylon safety padlock. It is ideal to lock off access to switchboards whilst maintenance is being carried out.
Non conductive
Non sparking
Related links
- Brady Red 1-Lock Lockout Hasp Nylon Lockout Hasp
- Kasp Silver 25 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
- Master Lock 6-Lock Lockout Hasp Nylon Lockout Hasp, 7 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout, 6 mm
- RS PRO Red 3-Lock Lockout Hasp Nylon Lockout, 3 mm
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm
