Amphenol Industrial Lockout Tin Plated Copper (Contact), Polycarbonate H4 PV Connect
- RS Stock No.:
- 249-8943
- Distrelec Article No.:
- 304-32-773
- Mfr. Part No.:
- H4TU0000
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.54
(exc. VAT)
€4.36
(inc. VAT)
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.708 | €3.54 | - |
| 25 - 45 | €0.69 | €3.45 | 2% |
| 50 + | €0.66 | €3.30 | 6% |
*price indicative
- RS Stock No.:
- 249-8943
- Distrelec Article No.:
- 304-32-773
- Mfr. Part No.:
- H4TU0000
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Lockout | |
| Sub Type | H4 PV Connect | |
| Material | Tin Plated Copper (Contact), Polycarbonate | |
| Standards/Approvals | RoHS, UL 1500V, UL 94 V-0, TÜV 1000V DC, Meets all 2008/2011 NEC | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Lockout | ||
Sub Type H4 PV Connect | ||
Material Tin Plated Copper (Contact), Polycarbonate | ||
Standards/Approvals RoHS, UL 1500V, UL 94 V-0, TÜV 1000V DC, Meets all 2008/2011 NEC | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEMs with connectivity products for both thin film and crystalline silicon technologies.
Meets all 2008/2011 NEC handbook requirements
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
Related links
- Amphenol Industrial Lockout Tin Plated Copper (Contact), Polycarbonate H4 PV Connect
- Amphenol Industrial Lockout Polycarbonate, Tin Plated Copper (Contact) H4 PV Connect
- Phoenix Contact Semi-Rigid Polyvinyl Chloride Front Adapter for use with SMATIC S7-300
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact FIT
- Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact
- Multimedia Connect MMC Cat7 Ethernet Cable Tin Plated Copper Alloy Braid Screened, Red lilac Low Smoke Zero
- Yageo JPW-10-T-52- 52.4 mm Tin Plated Copper Alloy Wire Tin Plated Copper Breadboard Jumper Wire in Silver
- Yageo JPW-08-T-52- 73 mm Tin Plated Copper Alloy Wire Tin Plated Copper Breadboard Jumper Wire in Silver
