ABUS Red 6-Lock Lockout Hasp Plastic
- RS Stock No.:
- 272-2608
- Mfr. Part No.:
- H770
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€17.51
(exc. VAT)
€21.54
(inc. VAT)
In Stock
- Plus 86 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.51 |
*price indicative
- RS Stock No.:
- 272-2608
- Mfr. Part No.:
- H770
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS plastic multipoint locks clip used to hook up to six padlocks thus independently secure the energy point against unauthorised reconnection.
High-quality nylon
Long-lasting
Light and non-conductive
Related links
- Catu Red 6-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- Catu Red 3-Lock Lockout Hasp Plastic Lockout Hasp, 6 mm
- ABUS Red 6-Lock Lockout Steel 7 mm
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- ABUS Red 6-Lock Lockout Plastic 7 mm
- Brady Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9.525 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
