Facom Lockout Kit Starter Kit
- RS Stock No.:
- 268-6758
- Mfr. Part No.:
- CM.EPI2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€710.96
(exc. VAT)
€874.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €710.96 |
*price indicative
- RS Stock No.:
- 268-6758
- Mfr. Part No.:
- CM.EPI2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Starter Kit | |
| Product Type | Lockout Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Starter Kit | ||
Product Type Lockout Kit | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom safety starter kit contents 1 pair of insulated 1000 volt composite gloves, 1 pair of comfortable inner gloves, 1 protective visor with storage bag, 1 insulating rubber mat and 1 insulated auxiliary rod.
Toolbox with a length of 667 mm
Related links
- Facom Lockout Kit Starter Kit
- Renesas Electronics Starter Kit Starter Kit
- Microchip Cyrptoauthentication SOIC XPRO Starter Kit Starter Kit
- Renesas Electronics RH850/F1KM-S4 and RH850/F1KM-S2 Starter Kit Starter Kit Starter Kit Y-ASK-RH850F1KM-S4-V3
- Siretta RS232, RJ12 2G Modem Starter Kit
- Siretta GPIO RS232 2G 4G Modem Starter Kit, 150Mbps
- Renesas Electronics Renesas Starter Kit+ Evaluation Kit Starter Kit RTK9RZT2L0S00000BJ
- RS PRO White Lockout Kit Lockout Kit
