ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- RS Stock No.:
- 272-2632
- Mfr. Part No.:
- V305
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€36.61
(exc. VAT)
€45.03
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.61 |
*price indicative
- RS Stock No.:
- 272-2632
- Mfr. Part No.:
- V305
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Valve Lockout | |
| Sub Type | Gate Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | UL Rating UL 94 - HB | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Valve Lockout | ||
Sub Type Gate Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 9mm | ||
Standards/Approvals UL Rating UL 94 - HB | ||
- COO (Country of Origin):
- CN
The ABUS gate valve lockouts completely enclose the hand wheel and are secured with a padlock. In this way, they clearly signal that the valve is closed and must not be actuated. The danger of misunderstandings and the resulting accidents at work is thus eliminated as far as possible.
Long-lasting, robust and non-conductive
Unique, predetermined breaking point
Stickers in various languages included
Related links
- ABUS Red 1-Lock Valve Lockout Polypropylene, 9 mm
- Brady Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- RS PRO Red 5-Lock Valve Lockout Polypropylene Gate Valve Lockout, 8 mm
- Brady Yellow 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- Brady Green 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm
