ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm
- RS Stock No.:
- 518-553
- Mfr. Part No.:
- 00449
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€37.38
(exc. VAT)
€45.98
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.38 |
*price indicative
- RS Stock No.:
- 518-553
- Mfr. Part No.:
- 00449
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Cylinder Valve Lockouts | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polypropylene | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Cylinder Valve Lockouts | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polypropylene | ||
Shackle Diameter 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS P606 Gas Bottle Lockout device is designed to prevent unauthorized access to gas cylinders during maintenance. Made from high-quality polypropylene, it is durable, robust, and non-conductive. The device securely covers the valve and can be locked with a padlock to ensure safety.
Warning sticker included
Holds 1 padlock with up to 9 mm shackle diameter
Related links
- Brady Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 8.64 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene, 9 mm
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- ABUS Red 1-Lock Lockout Plastic Lockout
- ABUS Red 1-Lock Lockout Polyester Lockout Device
