Spectrum Industrial Red 1-Lock Lockout Safety Lockout, 3 mm
- RS Stock No.:
- 275-1276
- Mfr. Part No.:
- LOK185
- Manufacturer:
- Spectrum Industrial
Subtotal (1 unit)*
€29.84
(exc. VAT)
€36.70
(inc. VAT)
Last RS stock
- Final 44 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €29.84 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.08
(exc. VAT)
€19.78
(inc. VAT)
- RS Stock No.:
- 275-1276
- Mfr. Part No.:
- LOK185
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Lockout | |
| Sub Type | Safety Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Shackle Diameter | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Lockout | ||
Sub Type Safety Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Shackle Diameter 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial wire padlock this is ideal for use on smaller MCB Lockouts or when a standard padlock is unsuitable.
Reinforced nylon body
Related links
- Spectrum Industrial Red 1-Lock Lockout Nylon Safety Lockout, 6 mm
- Spectrum Industrial Red 1-Lock Safety Lockout
- Spectrum Industrial Blue 1-Lock Lockout Nylon Safety Lockout, 6 mm
- Spectrum Industrial Red 2-Lock Lockout Kit Electrician Lockout Kit
- RS PRO Red 1-Lock Lockout ABS 6 mm
- Spectrum Industrial Red 6-Lock Lockout Kit Electrician Lockout Kit
- RS PRO Blue 1-Lock Lockout Nylon Safety Lockout, 6.35 mm
- RS PRO Blue 1-Lock Lockout ABS 5 mm

