Spectrum Industrial Red 1-Lock Lockout Nylon Safety Lockout, 6 mm
- RS Stock No.:
- 275-1279
- Mfr. Part No.:
- LOK197-L
- Manufacturer:
- Spectrum Industrial
Subtotal (1 unit)*
€29.28
(exc. VAT)
€36.01
(inc. VAT)
Last RS stock
- Final 37 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €29.28 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.22
(exc. VAT)
€21.18
(inc. VAT)
- RS Stock No.:
- 275-1279
- Mfr. Part No.:
- LOK197-L
- Manufacturer:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Sub Type | Safety Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Shackle Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Sub Type Safety Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Nylon | ||
Shackle Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial safety lockout padlocks that has ribbed nylon body for easy gripping and handling.
Long shackle
Related links
- Spectrum Industrial Blue 1-Lock Lockout Nylon Safety Lockout, 6 mm
- RS PRO Green 1-Lock Lockout Nylon 6 mm
- RS PRO Red 1-Lock Lockout Nylon 6 mm
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 6 mm
- Spectrum Industrial Red 1-Lock Lockout Safety Lockout, 3 mm
- Spectrum Industrial Black 1-Lock Nylon Safety Lockout, 6mm Shackle
- Spectrum Industrial Yellow 1-Lock Nylon Safety Lockout, 6mm Shackle
- RS PRO Red 1-Lock Lockout Nylon Safety Lockout, 6.35 mm

