Ideal Industries Red 1-Lock Lockout Metal Lockout Device, 38 mm
- RS Stock No.:
- 285-7563
- Mfr. Part No.:
- 44-985UK
- Manufacturer:
- Ideal Industries
Subtotal (1 kit)*
€85.26
(exc. VAT)
€104.87
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €85.26 |
*price indicative
- RS Stock No.:
- 285-7563
- Mfr. Part No.:
- 44-985UK
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Sub Type | Lockout Device | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Metal | |
| Shackle Diameter | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Sub Type Lockout Device | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Metal | ||
Shackle Diameter 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Contractor Lockout/Tagout Kit
The Ideal Industries Lockouts is a contractor lockout and tagout kit. Supplied in a handy zipped pouch to help keep the kit close to hand and easily accessible.
Supplied in a handy zipped pouch
Related links
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device, 38 mm
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device
- Ideal Industries Red 1-Lock Lockout Hasp Plastic Lockout Kit, 38 mm
- Ideal Industries Red 1-Lock Lockout Plastic Lockout Kit
- Ideal Industries Blue 1-Lock Lockout Plastic Lockout Kit
- Ideal Industries Yellow 1-Lock Lockout Plastic Lockout Kit
- Martindale Red 1-Lock Lockout Polypropylene Lockout Device, 6 mm
- ABUS Red 1-Lock Lockout Polyester Lockout Device
