ABUS Red 1-Lock Lockout Polyester Lockout Device
- RS Stock No.:
- 518-550
- Mfr. Part No.:
- 86525
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€65.69
(exc. VAT)
€80.80
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.69 |
*price indicative
- RS Stock No.:
- 518-550
- Mfr. Part No.:
- 86525
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout | |
| Sub Type | Lockout Device | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout | ||
Sub Type Lockout Device | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABUS Control Panel Lockout Bag is equipped with console lock that secures large control consoles, controls and connectors from unauthorised access. The drawstring bag is also made from lightweight yet durable material. It is closed using a drawstring, which is secured with a padlock.
Easy to use
Water repellent and resistant to heat and dirt
Drawstring with five opposing metallic eyes for flexible closure
Related links
- ABUS Red 1-Lock Lockout Polyester Lockout Device, 0.28125 in
- ABUS Red 1-Lock Lockout Polyester Control Panel Lockout, 7 mm
- Master Lock Red 1-Lock Lockout Polyester Fabric Polyvinyl Chloride Ball Valve
- ABUS Red 1-Lock Lockout Plastic Lockout
- ABUS Red 1-Lock Lockout Polypropylene Industrial Plug Lock Out, 9 mm
- ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- ABUS Red 1-Lock Lockout Plastic Circuit Breaker Lockout, 57 mm
- ABUS Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 9 mm
