Brady Red 1-Lock Lockout Steel Lockout Cable
- RS Stock No.:
- 614-0407
- Mfr. Part No.:
- 8' SHEATHED CABLE ATTACHMENT FOR UVLO
- Manufacturer:
- Brady
Subtotal (1 unit)*
€33.81
(exc. VAT)
€41.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.81 |
*price indicative
- RS Stock No.:
- 614-0407
- Mfr. Part No.:
- 8' SHEATHED CABLE ATTACHMENT FOR UVLO
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Cable | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Cable | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Universal valve lockout base clamping unit
Modular system that allows you to add various accessories to adapt the unit to a wide range of valves. Just disassemble the unit and add the accessories.
Locks valves in open or closed position.
Can lock large levers, T-handles and other difficult-to-secure mechanical devices.
Available in small or large size
System may be locked using padlocks
Accessories
Locking arm: Locks ball valves in the open, closed or intermediate position.
Cable clamp: For locking gate valves. Cable length 2.44 m; diameter 3.25 mm
Related links
- Master Lock Black 10 mm
- Brady Red 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Valve Lockout Steel Universal Valve Lockout, 0.375 in
- RS PRO Natural 6-Lock Lockout 304 Stainless Steel Lockout Cable
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 9.53 mm
