Master Lock Black, Yellow 1-Lock Lockout Stainless Steel Lockout Cable, 10 mm
- RS Stock No.:
- 589-689
- Mfr. Part No.:
- 8433EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€46.22
(exc. VAT)
€56.85
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.22 |
*price indicative
- RS Stock No.:
- 589-689
- Mfr. Part No.:
- 8433EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Lockout Cable | |
| Colour | Black, Yellow | |
| Number of Locks | 1 | |
| Material | Stainless Steel | |
| Shackle Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Lockout Cable | ||
Colour Black, Yellow | ||
Number of Locks 1 | ||
Material Stainless Steel | ||
Shackle Diameter 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Adjustable Locking Cable is 1.8m long and features 10mm diameter braided steel for maximum strength and flexibility. The protective vinyl coating protects against scratches. The integrated pin tumbler keyed locking mechanism provides superior pick resistance. The rust resistant lock and vinyl coated cable provide superior weather and scratch resistance.
Interchangeable cables for application flexibility
100% steel braided cable
Weather tough and rust resistant lock body and cable
Vinyl sleeve and lock body bumper prevents scratching
Strap holds excess cable for compact storage
Related links
- RS PRO Natural 6-Lock Lockout 304 Stainless Steel Lockout Cable
- Brady Red 1-Lock Lockout Steel Lockout Cable
- Master Lock Red 1-Lock Lockout Thermoplastic 9.5 mm
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
- Master Lock Yellow 1-Lock Lockout Thermoplastic Safety Padlock, 6 mm
- Master Lock Yellow 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- RS PRO Metallic Silver 9-Lock Lockout Stainless Steel Lockout, 8 mm
- ABUS Grey 2-Lock Lockout Stainless Steel Lockout Device, 8 mm
